Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN CIC FFC RCPT 5POS 2.54MM
0015388058
CONN CIC FFC RCPT 5POS 2.54MM
Molex
0
In Stock
2,520 : $0.96270
Tube
Tube
ActiveCIC, FFCFree Hanging (In-Line)Receptacle50.100" (2.54mm)IDC0.13 ~ 0.28mm, 0.30mm--StraightPhosphor BronzeTinPolyester, Glass Filled--250V-40°C ~ 105°CUL94 V-0
CONN CIC FFC RCPT 5POS 2.54MM
0015474050
CONN CIC FFC RCPT 5POS 2.54MM
Molex
0
In Stock
2,520 : $1.12690
Tube
Tube
ActiveCIC, FFCFree Hanging (In-Line)Receptacle50.100" (2.54mm)IDC0.13 ~ 0.28mm, 0.30mm--StraightPhosphor BronzeGoldPolyester, Glass Filled--250V-40°C ~ 105°CUL94 V-0
Showing
1 - 2
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.