FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Series
Easy-On 501951Easy-On 54104Easy-On 54132
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Height Above Board
0.079" (2.00mm)0.159" (4.04mm)
Locking Feature
Flip LockSlide Lock
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
501951-5000
5019515000
CONN FFC VERT 50POS 0.5MM SMD
Molex
10,334
In Stock
1 : $2.32000
Cut Tape (CT)
2,000 : $1.24644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V
-25°C ~ 85°C
UL94 V-0
0541045033
0541045033
CONN FFC FPC TOP 50POS 0.5MM R/A
Molex
5,248
In Stock
1 : $3.30000
Cut Tape (CT)
1,500 : $1.84993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541325033
0541325033
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
3,033
In Stock
1 : $3.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.