FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Easy-On 502231Easy-On 502244
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Height Above Board
0.092" (2.33mm)0.238" (6.05mm)
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5022312400
5022312400
CONN FFC VERT 24POS 0.5MM SMD
Molex
11,090
In Stock
1 : $2.12000
Cut Tape (CT)
1,000 : $1.17882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Solder
0.30mm
0.238" (6.05mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
5022442430
5022442430
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
1 : $1.72000
Cut Tape (CT)
2,500 : $0.87541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.092" (2.33mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.