FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,291 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.39549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
6,384 In Stock | 1 : $0.72000 Cut Tape (CT) 1,200 : $0.43553 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.167" (4.25mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,198 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.49476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,685 In Stock | 1 : $0.86000 Cut Tape (CT) 4,000 : $0.47718 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.040" (1.02mm) | Flip Lock, Backlock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA9T), Nylon 9T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
5,726 In Stock | 1 : $0.90000 Cut Tape (CT) 1,200 : $0.54588 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.167" (4.25mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
9,146 In Stock 60,000 Factory | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.59779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
3,758 In Stock | 1 : $1.05000 Cut Tape (CT) 2,000 : $0.62787 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
4,000 In Stock | 1,000 : $1.09683 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.154" (3.90mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
2,423 In Stock | 1 : $1.39000 Cut Tape (CT) 2,000 : $0.79618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
12,157 In Stock | 1 : $1.51000 Cut Tape (CT) 2,000 : $0.88407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.159" (4.04mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
10,982 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.85948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0, UL94 HB | |||
8,984 In Stock | 1 : $1.56000 Cut Tape (CT) 2,000 : $0.90933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.159" (4.04mm) | Flip Lock | Straight, Tapered | Copper Alloy | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | - | 50V | -25°C ~ 85°C | UL94 V-0 | |||
2,588 In Stock 10,000 Alternate Stock | 1 : $1.64000 Cut Tape (CT) 2,000 : $0.95953 Tape & Reel (TR) 2,000 : $0.83605 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Rotary Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
3,008 In Stock 60,000 Alternate Stock | 1 : $1.69000 Cut Tape (CT) 5,000 : $0.92478 Tape & Reel (TR) 5,000 : $0.83750 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.037" (0.95mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
1,151 In Stock | 1 : $1.69000 Cut Tape (CT) 1,000 : $1.03592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.142" (3.60mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
16,085 In Stock | 1 : $1.70000 Cut Tape (CT) 1,000 : $1.04525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
2,902 In Stock | 1 : $1.75000 Cut Tape (CT) 3,000 : $0.98482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | - | -40°C ~ 105°C | UL94 V-0 | |||
4,135 In Stock | 1 : $1.81000 Cut Tape (CT) 1,500 : $1.07826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
8,109 In Stock | 1 : $1.84000 Cut Tape (CT) 1,500 : $0.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
1,634 In Stock | 1 : $1.86000 Cut Tape (CT) 1,500 : $0.92022 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -30°C ~ 85°C | UL94 V-0 | |||
8,144 In Stock | 1 : $1.92000 Cut Tape (CT) 2,000 : $1.12031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
2,428 In Stock | 1 : $1.92000 Cut Tape (CT) 1,000 : $1.17751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | - | |||
4,064 In Stock | 1 : $1.94000 Cut Tape (CT) 1,000 : $1.19040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.228" (5.80mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -40°C ~ 105°C | UL94 V-0 | |||
12,934 In Stock | 1 : $2.01000 Cut Tape (CT) 1,000 : $1.01250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.142" (3.60mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
17,563 In Stock | 1 : $2.05000 Cut Tape (CT) 5,000 : $1.12482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -55°C ~ 85°C | UL94 V-0 |