FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Series
Easy-On 52559Easy-On 52745Easy-On 54132
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Number of Positions
81836
Height Above Board
0.079" (2.00mm)0.154" (3.90mm)
Contact Finish
GoldTin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0541323662
0541323662
CONN FFC BOTTOM 36POS 0.5MM R/A
Molex
3,912
In Stock
1 : $2.44000
Cut Tape (CT)
1,500 : $1.15920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
36
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0525591853
0525591853
CONN FFC VERT 18POS 0.5MM SMD
Molex
2,224
In Stock
1 : $3.07000
Cut Tape (CT)
1,000 : $1.52930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
18
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0527450833
0527450833
CONN FFC FPC TOP 8POS 0.5MM R/A
Molex
365
In Stock
1 : $1.28000
Cut Tape (CT)
6,000 : $0.56772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.