Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0526101633
0526101633
CONN FPC VERT 16POS 1.00MM SMD
Molex
6,739
In Stock
1 : $2.45000
Cut Tape (CT)
1,000 : $1.31017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFPCSurface MountContacts, Vertical - 1 Sided160.039" (1.00mm)Solder0.30mm0.226" (5.74mm)Slide LockTaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledZero Insertion Force (ZIF)125V-40°C ~ 85°CUL94 V-0
F31L-1A7H1-11045
F31L-1A7H1-11045
FLEX CONNECTOR, 0.50MM PITCH, HE
Amphenol ICC (FCI)
10,216
In Stock
1 : $1.04000
Cut Tape (CT)
1,700 : $0.53813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom450.020" (0.50mm)Solder0.30mm, 0.33mm0.100" (2.54mm)Slide LockStraight, TaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9T, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 105°CUL94 V-0
F52Q-1A7H1_series
F52Q-1A7H1-11016
FLEX CONNECTOR, 1.00MM PITCH, HE
Amphenol ICC (FCI)
10,900
In Stock
1 : $0.60000
Cut Tape (CT)
1,800 : $0.30154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top160.039" (1.00mm)Solder0.30mm, 0.33mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 105°CUL94 V-0
Showing
1 - 3
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.