FET, MOSFET Arrays

Results: 691
Stocking Options
Environmental Options
Media
Exclude
691Results
Applied FiltersRemove All

Showing
of 691
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SI1033X-T1-GE3
MOSFET 2N-CH 20V 0.61A SC89
Vishay Siliconix
8,225
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.10954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
610mA (Ta)
396mOhm @ 500mA, 4.5V
1V @ 250µA
2nC @ 8V
43pF @ 10V
220mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-563F)
SI1424EDH-T1-GE3
MOSFET N/P-CH 30V 0.7A SC70-6
Vishay Siliconix
106,793
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.12409
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
700mA, 500mA
388mOhm @ 600mA, 10V
2.5V @ 250µA
1.5nC @ 10V
28pF @ 15V
340mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SI1033X-T1-GE3
MOSFET N/P-CH 20V SC89
Vishay Siliconix
7,873
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
-
396mOhm @ 500mA, 4.5V
1V @ 250µA
2nC @ 4.5V
43pF @ 10V
220mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-563F)
SI1424EDH-T1-GE3
MOSFET 2N-CH 20V 0.85A SC70-6
Vishay Siliconix
34,378
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.16628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
850mA (Tc)
300mOhm @ 400mA, 4.5V
2.5V @ 250µA
1.2nC @ 4.5V
60pF @ 10V
1.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SI1424EDH-T1-GE3
MOSFET 2N-CH 20V 0.84A SC70-6
Vishay Siliconix
41,754
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
840mA (Tc)
350mOhm @ 400mA, 4.5V
1.5V @ 250µA
1.2nC @ 4.5V
50pF @ 10V
1.5W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SI1424EDH-T1-GE3
MOSFET 2N-CH 20V 0.8A SC70-6
Vishay Siliconix
5,380
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
800mA (Tc)
280mOhm @ 1.2A, 4.5V
1.5V @ 250µA
1.25nC @ 4.5V
27pF @ 10V
1.5W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
DG447DV-T1-E3
MOSFET 2P-CH 30V 2.9A 6TSOP
Vishay Siliconix
33,941
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.17954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
30V
2.9A
111mOhm @ 2.5A, 10V
2.2V @ 250µA
8nC @ 10V
210pF @ 15V
1.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SIA527DJ-T1-GE3
MOSFET 2P-CH 30V 4.5A PPAK8X8
Vishay Siliconix
2,502
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.18624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
30V
4.5A
65mOhm @ 3A, 10V
2.2V @ 250µA
13nC @ 10V
445pF @ 15V
7.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
DG447DV-T1-E3
MOSFET N/P-CH 20V 3.9A 6TSOP
Vishay Siliconix
44,451
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.19290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
3.9A, 2.1A
58mOhm @ 2.5A, 4.5V
1.5V @ 250µA
4.8nC @ 10V
150pF @ 10V
1.4W, 1.3W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
TSOT-23-6, TSOT-6
MOSFET 2P-CH 30V 2.5A 6TSOP
Vishay Siliconix
39,680
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.20584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
30V
2.5A (Tc)
155mOhm @ 400mA, 10V
1.5V @ 250µA
11.1nC @ 10V
-
1.67W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SIA527DJ-T1-GE3
MOSFET N/P-CH 20V 4.5A PPAK8X8
Vishay Siliconix
227,075
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.18075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
4.5A
40mOhm @ 4.2A, 4.5V
1.4V @ 250µA
12nC @ 10V
350pF @ 10V
7.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
SIA527DJ-T1-GE3
MOSFET 2N-CH 20V 4.5A PPAK8X8
Vishay Siliconix
48,551
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.21265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
4.5A
46mOhm @ 3.9A, 4.5V
1.4V @ 250µA
12nC @ 10V
350pF @ 10V
7.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
SI5403DC-T1-GE3
MOSFET N/P-CH 20V 4A/3.7A 1206-8
Vishay Siliconix
41,667
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.21265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
4A, 3.7A
55mOhm @ 4.4A, 4.5V
1.5V @ 250µA
4.2nC @ 5V
285pF @ 10V
3.1W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SMD, Flat Leads
1206-8 ChipFET™
SIA527DJ-T1-GE3
MOSFET N/P-CH 12V 4.5A PPAK8X8
Vishay Siliconix
24,084
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.21265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
12V
4.5A
34mOhm @ 4.6A, 4.5V
1V @ 250µA
15nC @ 10V
420pF @ 6V
7.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
SIA527DJ-T1-GE3
MOSFET 2N-CH 12V 4.5A PPAK8X8
Vishay Siliconix
37,109
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.23210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
12V
4.5A
28mOhm @ 5.2A, 4.5V
1V @ 250µA
16nC @ 8V
455pF @ 6V
7.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
DG447DV-T1-E3
MOSFET 2N-CH 30V 3.7A 6TSOP
Vishay Siliconix
20,270
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.23210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
3.7A
58mOhm @ 3.4A, 10V
2.2V @ 250µA
6nC @ 10V
235pF @ 15V
1.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SIA527DJ-T1-GE3
MOSFET 2P-CH 20V 4.5A PPAK8X8
Vishay Siliconix
31,916
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.24492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
4.5A
59mOhm @ 3.6A, 4.5V
1.4V @ 250µA
23nC @ 10V
-
7.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
SI9407BDY-T1-GE3
MOSFET 2P-CH 20V 4A 8SOIC
Vishay Siliconix
20,627
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.25056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
4A
58mOhm @ 4.8A, 4.5V
1.4V @ 250µA
26nC @ 10V
665pF @ 10V
3.1W
-50°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI5936DU-T1-GE3
MOSFET 2N-CH 30V 6A PPAK CHIPFET
Vishay Siliconix
4,062
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.25764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
6A
30mOhm @ 5A, 10V
2.2V @ 250µA
11nC @ 10V
320pF @ 15V
10.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Dual
PowerPAK® ChipFet Dual
SI9407BDY-T1-GE3
MOSFET N/P-CH 30V 6A/4.3A 8SOIC
Vishay Siliconix
16,640
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.26994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
6A, 4.3A
47mOhm @ 3.5A, 10V
3V @ 250µA
9nC @ 10V
305pF @ 15V
2.78W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI9407BDY-T1-GE3
MOSFET 2N-CH 30V 8.5A 8SOIC
Vishay Siliconix
7,284
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.26994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
8.5A
19.5mOhm @ 8A, 10V
2.5V @ 250µA
22nC @ 10V
660pF @ 15V
3.1W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SIS903DN-T1-GE3
MOSFET 2N-CH 100V 12.1A PPAK1212
Vishay Siliconix
12,429
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.37562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
100V
12.1A
85mOhm @ 8A, 10V
4V @ 250µA
8nC @ 10V
250pF @ 50V
25W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8 Dual
PowerPAK® 1212-8 Dual
SI9407BDY-T1-GE3
MOSFET 2P-CH 30V 8A 8SOIC
Vishay Siliconix
770
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $0.40656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
30V
8A
29mOhm @ 7.3A, 10V
3V @ 250µA
50nC @ 10V
1350pF @ 15V
5W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI6562CDQ-T1-BE3
MOSFET N/P-CH 20V 6.7A 8TSSOP
Vishay Siliconix
14,687
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.41015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
6.7A, 6.1A
22mOhm @ 5.7A, 4.5V
1.5V @ 250µA
23nC @ 10V
850pF @ 10V
1.6W, 1.7W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SI9407BDY-T1-GE3
MOSFET 2P-CH 40V 8A 8SOIC
Vishay Siliconix
16,583
In Stock
1 : $1.57000
Cut Tape (CT)
2,500 : $0.42462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
40V
8A
27mOhm @ 8A, 10V
2.5V @ 250µA
63nC @ 10V
2000pF @ 20V
3.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 691

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.