FET, MOSFET Arrays

Results: 1,367
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc./Maxim IntegratedAnalog Power Inc.Comchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorGE AerospaceGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesInternational Rectifier
Series
-*AlphaSGT™DeepGATE™, STripFET™ VIDeepGATE™, STripFET™ VIIECOPACK®FASTIRFET™GreenBridge™ PowerTrench®HEXFET®LITTLE FOOT®MCB20P1200LBMCB30P1200LB
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)Silicon Carbide (SiC)
Configuration
2 N and 2 P-Channel (Full Bridge)2 N and 2 P-Channel2 N-Channel (Dual) Asymmetrical2 N-Channel (Dual) Common Drain2 N-Channel (Dual) Common Source2 N-Channel (Dual)2 N-Channel (Dual), Schottky2 N-Channel (Half Bridge)2 N-Channel2 P-Channel (Dual) Common Drain2 P-Channel (Dual)2 P-Channel (Half Bridge)
FET Feature
-Logic Level GateLogic Level Gate, 2.5V DriveLogic Level Gate, 4.5V DriveLogic Level Gate, 5V Drive
Drain to Source Voltage (Vdss)
8V12V12V, 20V20V20V, 12V24V25V30V30V, 12V30V, 20V30V, 25V35V
Current - Continuous Drain (Id) @ 25°C
80mA150mA200mA200mA, 150mA295mA340mA350mA600mA600mA, 350mA700mA (Ta), 600mA (Ta)700mA700mA, 600mA
Rds On (Max) @ Id, Vgs
0.46mOhm @ 160A, 12V0.762mOhm @ 160A, 12V0.765mOhm @ 160A, 12V, 0.580mOhm @ 160A, 12V0.765mOhm @ 160A, 12V, 0.710mOhm @ 160A, 12V0.88mOhm @ 160A, 14V, 0.71mOhm @ 160A, 14V0.88mOhm @ 50A, 10V0.95mOhm @ 30A, 10V0.99mOhm @ 80A, 10V, 1.35mOhm @ 80A, 10V1.039mOhm @ 160A, 12V, 762µOhm @ 160A, 12V1.25mOhm @ 35A, 10V1.37mOhm @ 15A, 10V1.5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA800mV @ 250µA900mV @ 250µA1V @ 1mA1V @ 1µA1V @ 250µA (Min)1V @ 250µA1V @ 600µA1V @ 700µA1V @ 800µA1V @ 935µA1.05V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.75nC @ 6V1.1nC @ 4.5V1.2nC @ 4.5V1.25nC @ 4.5V, 1.33nC @ 4.5V1.4nC @ 4.5V1.4nC @ 4.5V, 1.6nC @ 4.5V1.44nC @ 4.5V1.5nC @ 4.5V1.5nC @ 4.5V, 2nC @ 4.5V1.5nC @ 6V1.7nC @ 4.5V1.9nC @ 6V
Input Capacitance (Ciss) (Max) @ Vds
26pF @ 20V28pF @ 400V48pF @ 15V, 50pF @ 15V53.5pF @ 400V55pF @ 400V60pF @ 10V66pF @ 25V66.5pF @ 10V70pF @ 50V75pF @ 10V78pF @ 50V89pF @ 10V, 84pF @ 10V
Power - Max
20mW250mW (Ta)300mW (Ta)300mW430mW446mW (Ta)446mW500mW600mW (Ta)600mW650mW690mW
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C (Tc)-55°C ~ 150°C-55°C ~ 155°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-XFBGA, WLCSP6-PowerPair™6-PowerUDFN6-PowerVDFN6-SSOT Flat-lead, SuperSOT™-6 FLMP6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFBGA, WLCSP6-UFDFN Exposed Pad6-VDFN Exposed Pad6-WDFN Exposed Pad6-WFDFN Exposed Pad
Supplier Device Package
4-WLCSP (1.6x1.4)6-MLP (2x3)6-MLP (2x5)6-MicroFET (1.6x1.6)6-MicroFET (2x2)6-PQFN Dual (2x2)6-PowerPair™6-WDFN (2x2)6-WLCSP (1.3x2.3)6-WLCSP (1x1.5)8-DFN (3.15x3.05) Dual8-DFN (3.15x3.05)
Stocking Options
Environmental Options
Media
Marketplace Product
1,367Results
Search Entry

Showing
of 1,367
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
FDG6332C
MOSFET N/P-CH 20V 0.7A SC88
onsemi
12,873
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V700mA, 600mA300mOhm @ 700mA, 4.5V1.5V @ 250µA1.5nC @ 4.5V113pF @ 10V300mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-88 (SC-70-6)
PowerPAK SC-70-6 Dual
SIA931DJ-T1-GE3
MOSFET 2P-CH 30V 4.5A SC70-6
Vishay Siliconix
53,949
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V4.5A65mOhm @ 3A, 10V2.2V @ 250µA13nC @ 10V445pF @ 15V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
SOT-563
FDY1002PZ
MOSFET 2P-CH 20V 830MA SOT563F
onsemi
18,605
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate20V830mA500mOhm @ 830mA, 4.5V1V @ 250µA3.1nC @ 4.5V135pF @ 10V446mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-563F
SG6858TZ
FDC6327C
MOSFET N/P-CH 20V 2.7A SSOT6
onsemi
14,807
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V2.7A, 1.9A80mOhm @ 2.7A, 4.5V1.5V @ 250µA4.5nC @ 4.5V325pF @ 10V700mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6SuperSOT™-6
SOT 363
FDG8850NZ
MOSFET 2N-CH 30V 750MA SC88
onsemi
24,202
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.18473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V750mA400mOhm @ 750mA, 4.5V1.5V @ 250µA1.44nC @ 4.5V120pF @ 10V300mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-88 (SC-70-6)
PowerPAK SC-70-6 Dual
SIA910EDJ-T1-GE3
MOSFET 2N-CH 12V 4.5A SC70-6
Vishay Siliconix
16,832
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate12V4.5A28mOhm @ 5.2A, 4.5V1V @ 250µA16nC @ 8V455pF @ 6V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
PowerPAK SC-70-6 Dual
SIA519EDJ-T1-GE3
MOSFET N/P-CH 20V 4.5A SC70-6
Vishay Siliconix
278,416
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V4.5A40mOhm @ 4.2A, 4.5V1.4V @ 250µA12nC @ 10V350pF @ 10V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
SG6858TZ
FDC6333C
MOSFET N/P-CH 30V 2.5A/2A SSOT6
onsemi
47,474
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate30V2.5A, 2A95mOhm @ 2.5A, 10V3V @ 250µA6.6nC @ 10V282pF @ 15V700mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6SuperSOT™-6
PowerPAK SC-70-6 Dual
SIA975DJ-T1-GE3
MOSFET 2P-CH 12V 4.5A SC70-6
Vishay Siliconix
87,831
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate12V4.5A41mOhm @ 4.3A, 4.5V1V @ 250µA26nC @ 8V1500pF @ 6V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
SG6858TZ
FDC6420C
MOSFET N/P-CH 20V 3A/2.2A SSOT6
onsemi
8,336
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V3A, 2.2A70mOhm @ 3A, 4.5V1.5V @ 250µA4.6nC @ 4.5V324pF @ 10V700mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6SuperSOT™-6
SG6858TZ
FDC6305N
MOSFET 2N-CH 20V 2.7A SSOT6
onsemi
24,676
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.21140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-20V2.7A80mOhm @ 2.7A, 4.5V1.5V @ 250µA5nC @ 4.5V310pF @ 10V700mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6SuperSOT™-6
SOT 363
FDG1024NZ
MOSFET 2N-CH 20V 1.2A SC88
onsemi
10,076
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.23863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V1.2A175mOhm @ 1.2A, 4.5V1V @ 250µA2.6nC @ 4.5V150pF @ 10V300mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-88 (SC-70-6)
8-SOIC
FDS9945
MOSFET 2N-CH 60V 3.5A 8SOIC
onsemi
9,901
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.24798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V3.5A100mOhm @ 3.5A, 10V3V @ 250µA13nC @ 5V420pF @ 30V1W-55°C ~ 175°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
FDS9926A
MOSFET 2N-CH 20V 6.5A 8SOIC
onsemi
38,590
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V6.5A30mOhm @ 6.5A, 4.5V1.5V @ 250µA9nC @ 4.5V650pF @ 10V900mW-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
FDS8984
MOSFET 2N-CH 30V 7A 8SOIC
onsemi
17,422
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.26698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V7A23mOhm @ 7A, 10V2.5V @ 250µA13nC @ 10V635pF @ 15V1.6W-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20,746
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.26752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-40V9A (Ta), 37A (Tc)15mOhm @ 8A, 10V2.5V @ 250µA10nC @ 4.5V1040pF @ 20V2.4W (Ta), 39.6W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface Mount8-PowerWDFNDFN3333B-8
FDMAxxxxxZ
FDMA3023PZ
MOSFET 2P-CH 30V 2.9A 6MICROFET
onsemi
6,060
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.32426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V2.9A90mOhm @ 2.9A, 4.5V1V @ 250µA11nC @ 4.5V530pF @ 15V700mW-55°C ~ 150°C (TJ)--Surface Mount6-VDFN Exposed Pad6-MicroFET (2x2)
FDMAxxxxxZ
FDMA2002NZ
MOSFET 2N-CH 30V 2.9A 6MICROFET
onsemi
31,971
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V2.9A123mOhm @ 2.9A, 4.5V1.5V @ 250µA3nC @ 4.5V220pF @ 15V650mW-55°C ~ 150°C (TJ)--Surface Mount6-VDFN Exposed Pad6-MicroFET (2x2)
8-SOIC
FDS8958B
MOSFET N/P-CH 30V 6.4A 8SOIC
onsemi
28,875
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.33664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate30V6.4A, 4.5A26mOhm @ 6.4A, 10V3V @ 250µA12nC @ 10V540pF @ 15V900mW-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
FDS4559
MOSFET N/P-CH 60V 8SOIC
onsemi
15,097
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.33678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate60V4.5A, 3.5A55mOhm @ 4.5A, 10V3V @ 250µA18nC @ 10V650pF @ 25V, 759pF @ 25V1W-55°C ~ 175°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
PowerPAK® 1212-8 Dual
SI7223DN-T1-GE3
MOSFET 2P-CH 30V 6A PPAK 1212
Vishay Siliconix
8,189
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)-30V6A (Tc)26.4mOhm @ 8A, 10V2.5V @ 250µA40nC @ 10V1425pF @ 15V2.6W (Ta), 23W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® 1212-8 DualPowerPAK® 1212-8 Dual
8-SOIC
FDS4935BZ
MOSFET 2P-CH 30V 6.9A 8SOIC
onsemi
1,542
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.37637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V6.9A22mOhm @ 6.9A, 10V3V @ 250µA40nC @ 10V1360pF @ 15V900mW-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
MOSFET 2N-CH 60V 8.8A 8VDFN
DMT6018LDR-13
MOSFET 2N-CH 60V 8.8A 8VDFN
Diodes Incorporated
19,955
In Stock
60,000
Factory
1 : $0.92000
Cut Tape (CT)
10,000 : $0.30755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V8.8A (Ta)17mOhm @ 8.2A, 10V3V @ 250µA13.9nC @ 10V869pF @ 30V1.9W-55°C ~ 150°C (TJ)--Surface Mount8-PowerVDFNV-DFN3030-8
FDMAxxxxxZ
FDMA1028NZ
MOSFET 2N-CH 20V 3.7A 6MICROFET
onsemi
19,462
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.37927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V3.7A68mOhm @ 3.7A, 4.5V1.5V @ 250µA6nC @ 4.5V340pF @ 10V700mW-55°C ~ 150°C (TJ)--Surface Mount6-VDFN Exposed Pad6-MicroFET (2x2)
8-SOIC
FDS8858CZ
MOSFET N/P-CH 30V 8.6A 8SOIC
onsemi
50,205
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.38354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate30V8.6A, 7.3A17mOhm @ 8.6A, 10V3V @ 250µA24nC @ 10V1205pF @ 15V900mW-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 1,367

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.