FET, MOSFET Arrays

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
eGaN Series
EPC2104
MOSFET 2N-CH 100V 23A DIE
EPC
2,890
In Stock
1 : $10.35000
Cut Tape (CT)
500 : $4.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaNFET (Gallium Nitride)
2 N-Channel (Half Bridge)
-
100V
23A
6.3mOhm @ 20A, 5V
2.5V @ 5.5mA
7nC @ 5V
800pF @ 50V
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
eGaN Series
EPC2103
MOSFET 2N-CH 80V 28A DIE
EPC
6,414
In Stock
1 : $10.76000
Cut Tape (CT)
500 : $5.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaNFET (Gallium Nitride)
2 N-Channel (Half Bridge)
-
80V
28A
5.5mOhm @ 20A, 5V
2.5V @ 7mA
6.5nC @ 5V
760pF @ 40V
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
eGaN Series
EPC2102
MOSFET 2N-CH 60V 23A DIE
EPC
3,435
In Stock
1 : $10.35000
Cut Tape (CT)
500 : $4.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaNFET (Gallium Nitride)
2 N-Channel (Half Bridge)
-
60V
23A
4.4mOhm @ 20A, 5V
2.5V @ 7mA
6.8nC @ 5V
830pF @ 30V
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
eGaN Series
EPC2105
MOSFET 2N-CH 80V 9.5A/38A DIE
EPC
1,299
In Stock
1 : $10.35000
Cut Tape (CT)
500 : $4.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaNFET (Gallium Nitride)
2 N-Channel (Half Bridge)
-
80V
9.5A, 38A
14.5mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V
2.5V @ 2.5mA, 2.5V @ 10mA
2.5nC @ 5V, 10nC @ 5V
300pF @ 40V, 1100pF @ 40V
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
Showing
of 4

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.