FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,771 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.22681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 1A | 500mOhm @ 1A, 10V | 4V @ 250µA | 5nC @ 10V | 153pF @ 50V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
167 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.21656 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 25V | 680mA, 460mA | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3nC @ 5V | 50pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 |