Results: 0
Manufacturer
Advanced Linear Devices Inc.Alpha & Omega Semiconductor Inc.Analog Devices Inc./Maxim IntegratedAnalog Power Inc.BruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEMO Inc.EPCEPC Space, LLC
Series
-*AlphaDFN™AlphaMOSAlphaSGT™CC, CoolSiC™CAB425M12XM3CoolMOS™CoolSiC™CoolSiC™+DeepGATE™, STripFET™ H6
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)Silicon Carbide (SiC)
Configuration
2 Independent2 N and 2 P-Channel2 N and 2 P-Channel (Full Bridge)2 N and 2 P-Channel Matched Pair2 N Channel (Dual Buck Chopper)2 N Channel (Phase Leg)2 N-Channel2 N-Channel (Cascoded)2 N-Channel (Dual)2 N-Channel (Dual) Asymmetrical2 N-Channel (Dual) Common Drain2 N-Channel (Dual) Common Source
FET Feature
-Depletion ModeLogic Level GateLogic Level Gate, 0.9V DriveLogic Level Gate, 1.2V DriveLogic Level Gate, 1.5V DriveLogic Level Gate, 1.8V DriveLogic Level Gate, 10V DriveLogic Level Gate, 2.5V DriveLogic Level Gate, 4.5V DriveLogic Level Gate, 4V DriveLogic Level Gate, 5V DriveSilicon Carbide (SiC)
Drain to Source Voltage (Vdss)
5.5V8V10V10.6V12V12V, 20V14V15V16V20V20V, 12V20V, 8V
Current - Continuous Drain (Id) @ 25°C
12mA, 3mA40mA40mA, 16mA50mA (Ta)80mA100mA100mA (Ta)100mA, 200mA100mA, 5.5A115mA115mA (Ta)115mA (Ta), 130mA (Ta)
Rds On (Max) @ Id, Vgs
0.46mOhm @ 160A, 12V0.762mOhm @ 160A, 12V0.765mOhm @ 160A, 12V, 0.580mOhm @ 160A, 12V0.765mOhm @ 160A, 12V, 0.710mOhm @ 160A, 12V0.8mOhm @ 1200A, 10V0.88mOhm @ 160A, 14V, 0.71mOhm @ 160A, 14V0.88mOhm @ 50A, 10V0.95mOhm @ 30A, 10V0.95mOhm @ 8A, 4.5V0.99mOhm @ 80A, 10V, 1.35mOhm @ 80A, 10V1.039mOhm @ 160A, 12V, 762µOhm @ 160A, 12V1.2mOhm @ 800A, 10V
Vgs(th) (Max) @ Id
10mV @ 10µA10mV @ 1µA10mV @ 20µA20mV @ 10µA20mV @ 1µA20mV @ 20µA180mV @ 1µA200mV @ 2.8A, 200mV @ 1.9A220mV @ 1µA360mV @ 1µA380mV @ 1µA400mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
0.4pC @ 4.5V, 7.3nC @ 4.5V0.45pC @ 4.5V0.16nC @ 5V, 0.044nC @ 5V0.22nC @ 5V, 0.044nC @ 5V0.26nC @ 2.5V0.28nC @ 4.5V0.28nC @ 4.5V, 0.3nC @ 4.5V0.3nC @ 4.5V0.3nC @ 4.5V, 0.28nC @ 4.5V0.304nC @ 4.5V0.31nC @ 4.5V0.32nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V3pF @ 5V5pF @ 3V6pF @ 3V6.2pF @ 10V6.6pF @ 10V7pF @ 10V7pF @ 3V7.1pF @ 10V7.4pF @ 10V7.5pF @ 10V8.5pF @ 3V
Power - Max
490µW500µW (Ta)10mW20mW120mW125mW125mW (Ta)140mW150mW150mW (Ta)180mW200mW
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (Tc)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 125°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/597MIL-PRF-19500/599
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SMD, No Lead4-UFBGA, WLBGA4-UFBGA, WLCSP4-UFLGA4-VDFN4-VFDFN Exposed Pad4-XBGA, 4-FCBGA4-XDFN4-XFBGA4-XFBGA, DSBGA4-XFBGA, FCBGA4-XFBGA, WLBGA
Supplier Device Package
4-AlphaDFN (0.97x0.97)4-AlphaDFN (1.2x1.2)4-AlphaDFN (1.9x1.3)4-BGA (1x1)4-Chip LGA (1.59x1.59)4-CSP (0.8x0.8)4-CSP (1.11x1.11)4-CSP (1.1x1.1)4-CSP (1.29x1.29)4-CSP (1.74x1.74)4-DFN (1.5x1.5)4-DFN (1.7x1.7)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.