FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,840 In Stock | 1 : $4.54000 Cut Tape (CT) 3,000 : $1.54606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 25V | 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) | 6mOhm @ 13A, 10V, 1.8mOhm @ 27A, 10V | 2.2V @ 250µA, 2.2V @ 1mA | 19nC @ 10V, 64nC @ 10V | 1240pF @ 13V, 4335pF @ 13V | 800mW (Ta), 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | Powerclip-33 | |||
2,380 In Stock 22,500 Factory | 1 : $0.92000 Cut Tape (CT) 2,500 : $0.22440 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.9A | 20mOhm @ 6.9A, 10V | 2.1V @ 250µA | 13nC @ 10V | 725pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |