FET, MOSFET Arrays

Results: 2
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
HEXFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)N and P-Channel
FET Feature
-Logic Level Gate
Drain to Source Voltage (Vdss)
55V60V
Current - Continuous Drain (Id) @ 25°C
320mA4.7A, 3.4A
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V740pF @ 25V
Power - Max
420mW2W
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-TSSOP8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IRF7343TRPBF
MOSFET N/P-CH 55V 4.7A/3.4A 8SO
Infineon Technologies
4,109
In Stock
1 : $1.13000
Cut Tape (CT)
4,000 : $0.46652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
55V
4.7A, 3.4A
50mOhm @ 4.7A, 10V
1V @ 250µA
36nC @ 10V
740pF @ 25V
2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT363
BSS138PS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
326,108
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
320mA
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8nC @ 4.5V
50pF @ 10V
420mW
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.