Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,269 In Stock | 1 : $1.07000 Cut Tape (CT) 8,000 : $0.23788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 220mA (Ta) | 1.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | 12.5pF @ 15V | 125mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-963 | SOT-963 | ||
3,152 In Stock 228,000 Factory | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.12883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 60V | 500mA (Ta), 360mA (Ta) | 1.7Ohm @ 500mA, 10V, 4Ohm @ 500mA, 10V | 2.5V @ 250µA, 3V @ 250µA | 0.3nC @ 4.5V, 0.28nC @ 4.5V | 30pF @ 25V, 25pF @ 25V | 450mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-563 |