Ferrite Cores

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290L
FERRITE CORE TOROID 900NH N87
TDK
9,212
In Stock
1 : $0.34000
Bulk
-
Bulk
Active
Toroid
-
N87
0.425" (10.80mm)
900 nH
±25%
Ungapped
2200
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L0038X830
FERRITE CORE TOROID 1.76UH N30
TDK
11,956
In Stock
1 : $0.37000
Bulk
-
Bulk
Active
Toroid
-
N30
0.425" (10.80mm)
1.76 µH
±25%
Ungapped
4300
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L
FERRITE CORE TOROID 610NH N49
TDK
32,532
In Stock
1 : $0.54000
Box
-
Box
Active
Toroid
-
N49
0.425" (10.80mm)
610 nH
±25%
Ungapped
1500
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L
FERRITE CORE TOROID 2.46UH T35
TDK
17,256
In Stock
1 : $0.55000
Box
-
Box
Active
Toroid
-
T35
0.425" (10.80mm)
2.46 µH
±25%
Ungapped
6000
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290A0038X038
FERRITE CORE TOROID 4.09UH T38
TDK
2,025
In Stock
1 : $0.55000
Box
-
Box
Active
Toroid
R 10 x 6 x 4
T38
0.394" (10.00mm)
4.09 µH
±30%
Ungapped
10000
3.07
24.07
7.83
188.0
Uncoated
0.157" (4.00mm)
-
-
B64290L
FERRITE CORE TOROID 2.66UH T37
TDK
11,964
In Stock
1 : $0.54000
Box
-
Box
Active
Toroid
-
T37
0.425" (10.80mm)
2.66 µH
±25%
Ungapped
6500
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L0038X038
FERRITE CORE TOROID 4.09UH T38
TDK
0
In Stock
Check Lead Time
1 : $0.45000
Bulk
-
Bulk
Active
Toroid
-
T38
0.425" (10.80mm)
4.09 µH
±30%
Ungapped
10000
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L82X38
FERRITE CORE TOROID 17.4UH T38
TDK
0
In Stock
Check Lead Time
1 : $18.53000
Tray
-
Tray
Active
Toroid
-
T38
2.040" (51.80mm)
17.4 µH
±30%
Ungapped
8500
0.62
120.4
195.7
23560.0
Epoxy
0.839" (21.30mm)
-
-
B64290L82X38
FERRITE CORE TOROID 10UH T65
TDK
0
In Stock
Check Lead Time
1 : $12.87000
Box
-
Box
Active
Toroid
-
T65
2.040" (51.80mm)
10 µH
±30%
Ungapped
4900
0.62
120.4
195.7
23560.0
Epoxy
0.839" (21.30mm)
-
-
B64290A0036X001
FERRITE CORE TOROID 1.76UH N30
TDK
0
In Stock
Check Lead Time
12,000 : $0.12288
Box
-
Box
Active
Toroid
R 10 x 6 x 4
N30
0.394" (10.00mm)
1.76 µH
±25%
Ungapped
4300
3.07
24.07
7.83
188.0
Uncoated
0.157" (4.00mm)
-
-
B64290L
FERRITE CORE TOROID 1.9UH T65
TDK
0
In Stock
Check Lead Time
12,000 : $0.12350
Box
-
Box
Active
Toroid
-
T65
0.425" (10.80mm)
1.9 µH
±30%
Ungapped
4700
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
Showing
of 11

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.