Ferrite Beads and Chips

Results: 975
Series
*BLE32PBLMBLM15EGBLM15HBLM15PBLM18KGBLM18PGBLTEMIFIL®, BL01RNEMIFIL®, BL02ENEMIFIL®, BL03RN
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Filter Type
-Differential Mode - SinglePower LinePower, Signal LineSignal Line
Number of Lines
14
Impedance @ Frequency
5 Ohms @ 100 MHz8.5 Ohms @ 100 MHz10 Ohms @ 100 MHz12 Ohms @ 100 MHz16 Ohms @ 100 MHz18 Ohms @ 100 MHz20 Ohms @ 100 MHz22 Ohms @ 100 MHz25 Ohms @ 100 MHz26 Ohms @ 100 MHz30 Ohms @ 100 MHz33 Ohms @ 100 MHz
Current Rating (Max)
50mA100mA120mA125mA135mA140mA150mA170mA175mA190mA200mA215mA
DC Resistance (DCR) (Max)
0.6mOhm1.6mOhm4mOhm7mOhm8mOhm9mOhm10mOhm11mOhm12mOhm13mOhm14mOhm15mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 85°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0804 (2010 Metric), Array, 8 PC Pad0805 (2012 Metric)01005 (0402 Metric)1206 (3216 Metric)1206 (3216 Metric), 8 PC Pad1206 (3216 Metric), Array, 8 PC Pad1210 (3225 Metric)1806 (4516 Metric)AxialAxial, Kinked Radial BendAxial, Radial Bend
Mounting Type
Surface MountSurface Mount, EpoxyThrough Hole
Height (Max)
0.009" (0.22mm)0.013" (0.32mm)0.013" (0.33mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.030" (0.75mm)0.035" (0.90mm)0.037" (0.95mm)0.039" (1.00mm)0.041" (1.05mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.039" W (2.00mm x 1.00mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.091" Dia (2.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.134" Dia (3.40mm)0.142" Dia x 0.197" L (3.60mm x 5.00mm)0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-Automotive
Stocking Options
Environmental Options
Media
Marketplace Product
975Results
Applied FiltersRemove All

Showing
of 975
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM18KG121TN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
2,707,943
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
30mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM15AG601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
1,698,307
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
300mA
520mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM15AG102SN1D
FERRITE BEAD 1K OHM 0402 1LN
Murata Electronics
1,122,212
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
300mA
650mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
BLM15AX102SN1D
FERRITE BEAD 1K OHM 0402 1LN
Murata Electronics
942,246
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
350mA
490mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM18AG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
898,439
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
380mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18KG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
685,287
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Ceramic Capacitor
BLM15AX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
668,738
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
340mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM18PG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
584,940
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM15PD121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
574,021
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
1.3A
90mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM18PG600SN1D
FERRITE BEAD 60 OHM 0603 1LN
Murata Electronics
501,887
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
500mA
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18AG102SN1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
477,006
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
450mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18KG221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
439,367
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM15AG121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
416,519
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
550mA
190mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
BLM18AG221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
386,121
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
220 Ohms @ 100 MHz
700mA
250mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Ceramic Capacitor
BLM15AG221SN1D
FERRITE BEAD 220 OHM 0402 1LN
Murata Electronics
328,859
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
220 Ohms @ 100 MHz
450mA
290mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM18PG471SN1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
285,119
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Ceramic Capacitor
BLM15PX221SN1D
FERRITE BEAD 220 OHM 0402 1LN
Murata Electronics
235,674
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
1.4A
100mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM15BD601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
235,597
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
200mA
650mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
BLM18KG331SN1D
FERRITE BEAD 330 OHM 0603 1LN
Murata Electronics
217,802
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1.7A
80mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM15PX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
180,658
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
230mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM18KG471SN1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
175,157
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1.5A
130mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM15PX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
157,961
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
55mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
BLM03AX241SN1D
FERRITE BEAD 240 OHM 0201 1LN
Murata Electronics
153,124
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
240 Ohms @ 100 MHz
350mA
380mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
Chip Ferrite Bead Black Field
BLM18KG102SN1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
151,915
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18AG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
149,434
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
800mA
180mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Showing
of 975

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).