Ferrite Beads and Chips

Results: 310
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Impedance @ Frequency
3 Ohms @ 100 MHz5 Ohms @ 100 MHz10 Ohms @ 100 MHz15 Ohms @ 100 MHz22 Ohms @ 100 MHz30 Ohms @ 100 MHz33 Ohms @ 100 MHz40 Ohms @ 100 MHz47 Ohms @ 100 MHz50 Ohms @ 100 MHz56 Ohms @ 100 MHz60 Ohms @ 100 MHz
Current Rating (Max)
100mA150mA200mA210mA250mA300mA350mA400mA440mA450mA500mA550mA600mA700mA
DC Resistance (DCR) (Max)
50mOhm70mOhm100mOhm120mOhm150mOhm170mOhm180mOhm190mOhm200mOhm220mOhm240mOhm250mOhm
Ratings
-AEC-Q200
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)
Height (Max)
0.009" (0.22mm)0.013" (0.33mm)0.022" (0.55mm)0.030" (0.75mm)0.032" (0.80mm)0.037" (0.95mm)0.041" (1.05mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-Automotive
Stocking Options
Environmental Options
Media
Marketplace Product
310Results
Applied FiltersRemove All

Showing
of 310
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
MMZ1608xxxxxTAH0
MMZ1608D121CTAH0
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
289,440
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
400mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTAH0
MMZ1608B601CTAH0
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
218,483
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
500mA
400mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MAF1005GAD262AT000
MMZ1005S601CT000
FERRITE BEAD 600 OHM 0402 1LN
TDK Corporation
114,924
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
300mA
520mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
MMZ1608xxxxxTA00
MMZ1608Y152BTA00
FERRITE BEAD 1.5K OHM 0603 1LN
TDK Corporation
101,056
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.5 kOhms @ 100 MHz
300mA
600mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608B102CTA00
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
58,035
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
600mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTAH0
MMZ1608B301CTAH0
FERRITE BEAD 300 OHM 0603 1LN
TDK Corporation
655,483
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
300 Ohms @ 100 MHz
500mA
250mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608S121ATA00
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
341,810
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
500mA
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608Y601BTA00
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
254,113
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
500mA
400mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MAF1005GAD262AT000
MMZ1005B800CT000
FERRITE BEAD 80 OHM 0402 1LN
TDK Corporation
251,603
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
80 Ohms @ 100 MHz
450mA
200mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
MMZ1608xxxxxTA00
MMZ1608R601ATD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
240,433
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
500mA
400mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608R601ATA00
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
223,223
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
500mA
400mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608B102CTD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
195,445
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
600mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608S102ATA00
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
170,367
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
400mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608S202ATD25
FERRITE BEAD 2K OHM 0603 1LN
TDK Corporation
160,178
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
2 kOhms @ 100 MHz
200mA
900mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608A252BTA00
FERRITE BEAD 2.5K OHM 0603 1LN
TDK Corporation
128,375
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
2.5 kOhms @ 100 MHz
200mA
800mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MAF1005GAD262AT000
MMZ1005Y471CT000
FERRITE BEAD 470 OHM 0402 1LN
TDK Corporation
117,428
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
470 Ohms @ 100 MHz
250mA
470mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
MMZ1608xxxxxTA00
MMZ1608S601ATA00
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
114,155
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
500mA
400mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608S202ATA00
FERRITE BEAD 2K OHM 0603 1LN
TDK Corporation
112,451
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
2 kOhms @ 100 MHz
200mA
900mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608R300ATA00
FERRITE BEAD 30 OHM 0603 1LN
TDK Corporation
111,855
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
30 Ohms @ 100 MHz
1.5A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608R102ATA00
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
109,918
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
400mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MAF1005GAD262AT000
MMZ1005S102CT000
FERRITE BEAD 1K OHM 0402 1LN
TDK Corporation
99,048
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
200mA
750mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
MMZ1608xxxxxTA00
MMZ1608R102ATD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
98,618
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
400mA
500mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTAH0
MMZ1608B471CTAH0
FERRITE BEAD 470 OHM 0603 1LN
TDK Corporation
78,572
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
470 Ohms @ 100 MHz
500mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MAF1005GAD262AT000
MMZ1005Y152CT000
FERRITE BEAD 1.5K OHM 0402 1LN
TDK Corporation
78,307
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.5 kOhms @ 100 MHz
100mA
1Ohm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
MAF1005GAD262AT000
MMZ1005F470CTD25
FERRITE BEAD 47 OHM 0402 1LN
TDK Corporation
77,291
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
47 Ohms @ 100 MHz
100mA
600mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
Showing
of 310

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).