Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
SMB2.5R-1
SMB2.5R-1
FERRITE BEAD 385 OHM 2SMD 1LN
API Delevan Inc.
58,236
In Stock
1 : $2.19000
Cut Tape (CT)
700 : $1.05767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1385 Ohms @ 100 MHz9.5A5mOhm--40°C ~ 125°C2-SMD, J-LeadSurface Mount0.200" (5.08mm)0.460" L x 0.283" W (11.68mm x 7.20mm)
SMB205 Series
SMB2.5R-2
FERRITE BEAD 490 OHM 2SMD 1LN
API Delevan Inc.
3,107
In Stock
1 : $2.19000
Cut Tape (CT)
700 : $1.05767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1490 Ohms @ 100 MHz9.5A5mOhm--40°C ~ 125°C2-SMD, J-LeadSurface Mount0.200" (5.08mm)0.460" L x 0.283" W (11.68mm x 7.20mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).