Ferrite Beads and Chips

Results: 19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
50 Ohms @ 100 MHz60 Ohms @ 100 MHz120 Ohms @ 100 MHz240 Ohms @ 100 MHz300 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz1.5 kOhms @ 100 MHz2.5 kOhms @ 100 MHz
Current Rating (Max)
200mA300mA400mA500mA800mA
DC Resistance (DCR) (Max)
100mOhm150mOhm180mOhm200mOhm250mOhm300mOhm350mOhm400mOhm500mOhm600mOhm800mOhm
Height (Max)
0.030" (0.75mm)0.037" (0.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
KMZ Series
KMZ1608AHR252BTD25
FERRITE BEAD 2.5K OHM 0603 1LN
TDK Corporation
34,498
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line12.5 kOhms @ 100 MHz200mA800mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608BHR601CTDH5
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
27,839
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz500mA400mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.030" (0.75mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608YHR152BTD25
FERRITE BEAD 1.5K OHM 0603 1LN
TDK Corporation
3,267
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11.5 kOhms @ 100 MHz300mA600mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608SHR102ATD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
35,312
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz400mA500mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608DHR500CTDH5
FERRITE BEAD 50 OHM 0603 1LN
TDK Corporation
31,660
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line150 Ohms @ 100 MHz500mA250mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.030" (0.75mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608YHR121BTD25
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
9,006
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz500mA200mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608DHR241CTD25
FERRITE BEAD 240 OHM 0603 1LN
TDK Corporation
8,300
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1240 Ohms @ 100 MHz300mA600mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608BHR102CTD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
7,652
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz300mA600mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608SHR601ATD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
7,370
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz500mA350mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608YHR301BTD25
FERRITE BEAD 300 OHM 0603 1LN
TDK Corporation
5,966
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1300 Ohms @ 100 MHz500mA300mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608RHR102ATD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
4,200
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz400mA500mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608RHR600ATD25
FERRITE BEAD 60 OHM 0603 1LN
TDK Corporation
4,026
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line160 Ohms @ 100 MHz800mA100mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608RHR601ATD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
2,790
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz500mA400mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608DHR121CTDH5
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
8,445
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz400mA300mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.030" (0.75mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608YHR102BTD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
8,073
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz400mA500mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608SHR121ATD25
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
7,340
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz500mA150mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608YHR600BTD25
FERRITE BEAD 60 OHM 0603 1LN
TDK Corporation
4,145
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line160 Ohms @ 100 MHz500mA150mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608YHR601BTD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
4,000
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz500mA400mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
KMZ Series
KMZ1608RHR121ATD25
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
1,305
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz500mA180mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)Soft Termination
Showing
of 19

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).