Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
KPZ Series
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
57,173
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.06545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1A
150mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
FERRITE BEAD 30 OHM 0603 1LN
TDK Corporation
29,484
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.06678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
5A
15mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
FERRITE BEAD 220 OHM 0603 4LN
TDK Corporation
23,178
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.06725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
8,910
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.06725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
45mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
FERRITE BEAD 1 KOHM 0603 1LN
TDK Corporation
4,192
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.06725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
800mA
300mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Soft Termination
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).