Ferrite Beads and Chips

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
33 Ohms @ 100 MHz50 Ohms @ 100 MHz120 Ohms @ 100 MHz390 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
200mA1.5A2A3.5A6A12A
DC Resistance (DCR) (Max)
1.6mOhm9mOhm15mOhm20mOhm50mOhm80mOhm900mOhm
Ratings
-AEC-Q200
Height (Max)
0.043" (1.10mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM31PG601SN1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
806,524
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.09013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG121SN1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
153,613
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.09013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Ceramic Capacitor
BLM31PG500SN1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
95,865
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.09013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
3.5A
15mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG330SN1L
FERRITE BEAD 33 OHM 1206 1LN
Murata Electronics
67,758
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.09013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
6A
9mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG391SN1L
FERRITE BEAD 390 OHM 1206 1LN
Murata Electronics
53,955
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.09013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
390 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31SN500SN1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
46,270
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.11401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31SN500SZ1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
106,322
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.12208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31SN500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
57,022
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.13086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG391SH1L
FERRITE BEAD 390 OHM 1206 1LN
Murata Electronics
67,588
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
390 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG601SH1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
16,273
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG121SH1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
14,236
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
8,520
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
3.5A
15mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG330SH1L
FERRITE BEAD 33 OHM 1206 1LN
Murata Electronics
3,668
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
6A
9mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31AJ601SH1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
48,094
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.10065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
200mA
900mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG601SZ1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
23,455
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.09921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG121SZ1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
2,209
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.09921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG391SZ1L
FERRITE BEAD 390 OHM 1206 1LN
Murata Electronics
1,753
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.09921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
390 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 17

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).