Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM15EG121SH1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
168,056
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line1120 Ohms @ 100 MHz1.5A95mOhmAEC-Q200-55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)-
Chip Ferrite Bead Black Field
BLM15EG221SH1D
FERRITE BEAD 220 OHM 0402 1LN
Murata Electronics
236,485
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line1220 Ohms @ 100 MHz700mA280mOhmAEC-Q200-55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)-
Chip Ferrite Bead Black Field
BLM15EG121SZ1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
9,132
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.04213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line1120 Ohms @ 100 MHz1.5A95mOhmAEC-Q200-55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)Automotive
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).