Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM03PX330SN1D
FERRITE BEAD 33 OHM 0201 1LN
Murata Electronics
120,108
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
1.5A
55mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
Chip Ferrite Bead Black Field
BLM03PX330SZ1D
FERRITE BEAD 33 OHM 0201 1LN
Murata Electronics
0
In Stock
Check Lead Time
15,000 : $0.01090
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Power Line
1
33 Ohms @ 100 MHz
1.5A
55mOhm
AEC-Q200
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
Automotive
0
In Stock
Check Lead Time
15,000 : $0.01969
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Power Line
1
33 Ohms @ 100 MHz
1.5A
55mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.014" (0.35mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
BK-Series
BKP0603TS330-T
FERRITE BEAD 33 OHM 0201 1LN
Taiyo Yuden
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Power Line
1
33 Ohms @ 100 MHz
1.5A
55mOhm
-
-55°C ~ 85°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
BK-Series
BKP0603TM330-T
FERRITE BEAD 33 OHM 0201 1LN
Taiyo Yuden
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Signal Line
-
33 Ohms @ 100 MHz
1.5A
55mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).