Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
0603(1608)
742792651
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
505,265
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz1A200mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0805(2012)
742792031
FERRITE BEAD 300 OHM 0805 1LN
Würth Elektronik
342,550
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1300 Ohms @ 100 MHz3A50mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
250603(1608)
2506031027Y0
FERRITE BEAD 1K OHM 0603 1LN
Fair-Rite Products Corp.
269,899
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz300mA550mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
0603(1608)
BLM18EG101TN1D
FERRITE BEAD 100 OHM 0603 1LN
Murata Electronics
92,102
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.06434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1100 Ohms @ 100 MHz2A45mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.026" (0.65mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0402
742792796
FERRITE BEAD 1K OHM 0402 1LN
Würth Elektronik
558,037
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz200mA1.5Ohm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
0603(1608)
74279263
FERRITE BEAD 220 OHM 0603 1LN
Würth Elektronik
37,376
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1220 Ohms @ 100 MHz500mA300mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0402 (1005 Metric) 0,55mm MPZ-H Bk
MPZ1005S121HT000
FERRITE BEAD 120 OHM 0402 1LN
TDK Corporation
30,929
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.02545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1120 Ohms @ 100 MHz2A55mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
Showing
1 - 7
of 7

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).