Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM18MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
100 Ohms @ 100 MHz330 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA2A2.5A
DC Resistance (DCR) (Max)
45mOhm50mOhm380mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.026" (0.65mm)0.037" (0.95mm)0.041" (1.05mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18AG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
1,325,628
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1600 Ohms @ 100 MHz500mA380mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ2012
MPZ2012S331AT000
FERRITE BEAD 330 OHM 0805 1LN
TDK Corporation
396,388
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.02827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1330 Ohms @ 100 MHz2.5A50mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Chip Ferrite Bead Black Field
BLM18EG101TN1D
FERRITE BEAD 100 OHM 0603 1LN
Murata Electronics
30,698
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.06561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1100 Ohms @ 100 MHz2A45mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.026" (0.65mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).