Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM18MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
33 Ohms @ 100 MHz470 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA1A3A
DC Resistance (DCR) (Max)
25mOhm150mOhm380mOhm
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18AG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
645,710
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
380mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ1608xxxxxTA00
MPZ1608B471ATA00
FERRITE BEAD 470 OHM 0603 1LN
TDK Corporation
722,252
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18PG330SH1D
FERRITE BEAD 33 OHM 0603 1LN
Murata Electronics
28,264
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
3A
25mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).