Ferrite Beads and Chips

Results: 6
Manufacturer
Eaton - Electronics DivisionMurata ElectronicsTDK Corporation
Series
BLMEMIFIL®, BLM18EMIFIL®, BLM21MFBM1V2012MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
220 Ohms @ 100 MHz330 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
200mA1A1.5A2A2.2A
DC Resistance (DCR) (Max)
45mOhm50mOhm120mOhm150mOhm210mOhm850mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.037" (0.95mm)0.041" (1.05mm)0.043" (1.10mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S221ATA00
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
881,072
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
597,417
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
MPZ2012
MPZ2012S102AT000
FERRITE BEAD 1K OHM 0805 1LN
TDK Corporation
255,069
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.02827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
150mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
29,074
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
120mOhm
-
-40°C ~ 85°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Ceramic Capacitor
BLM15PE331SH1D
FERRITE BEAD 330 OHM 0402 1LN
Murata Electronics
25,350
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.07122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1A
210mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Ceramic Capacitor
BLM18BD102SH1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
10,778
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
200mA
850mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 6

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).