Ferrite Beads and Chips

Results: 2
Manufacturer
Fair-Rite Products Corp.Laird-Signal Integrity Products
Series
-0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power, Signal LineSignal Line
Impedance @ Frequency
120 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
1A6A
DC Resistance (DCR) (Max)
25mOhm300mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.031" (0.80mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250805(2012)
2508051217Y6
FERRITE BEAD 120 OHM 0805 1LN
Fair-Rite Products Corp.
1,130,548
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz6A25mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.049" W (2.00mm x 1.25mm)-
185,490
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.04203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line1220 Ohms @ 100 MHz1A300mOhm--40°C ~ 125°C0603 (1608 Metric)Surface Mount0.031" (0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).