Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTAI-TECH Advanced Electronics Co., Ltd.
Series
EMIFIL®, BLA31FCM1608
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Number of Lines
14
Current Rating (Max)
100mA350mA
DC Resistance (DCR) (Max)
450mOhm500mOhm
Package / Case
0603 (1608 Metric)1206 (3216 Metric), Array, 8 PC Pad
Height (Max)
0.037" (0.95mm)0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
BLA31, BLA2 Series
BLA31BD601SN4D
FERRITE BEAD 600 OHM 1206 4LN
Murata Electronics
23,881
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.18163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
600 Ohms @ 100 MHz
100mA
450mOhm
-
-55°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.039" (1.00mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
28,438
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.00787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
350mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).