Ferrite Beads and Chips

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
226,013
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ1608xxxxxTAH0
MPZ1608S300ATAH0
FERRITE BEAD 30 OHM 0603 1LN
TDK Corporation
140,167
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
5A
10mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ2012
MPZ2012S101ATD25
FERRITE BEAD 100 OHM 0805 1LN
TDK Corporation
95,252
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
4A
20mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Chip Ferrite Bead Black Field
BLM31SN500SZ1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
15,690
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.10775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
MPZ1608xxxxxTA00
MPZ1608S601ATD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
27,645
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1A
150mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ1608xxxxxTA00
MPZ1608S221ATD25
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
25,123
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ1608xxxxxTAH0
MPZ1608S101ATDH5
FERRITE BEAD 100 OHM 0603 1LN
TDK Corporation
17,461
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
3A
30mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Ceramic Capacitor
BLM18KG300TZ1D
FERRITE BEAD 30 OHM 0603 1LN
Murata Electronics
4,082
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
5A
10mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 8

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).