Ferrite Beads and Chips

Results: 2
Manufacturer
Taiyo YudenTDK Corporation
Series
FBMPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current Rating (Max)
2A3A
DC Resistance (DCR) (Max)
42mOhm100mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0805 (2012 Metric)1210 (3225 Metric)
Height (Max)
0.041" (1.05mm)0.110" (2.80mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ2012
MPZ2012S601AT000
FERRITE BEAD 600 OHM 0805 1LN
TDK Corporation
232,675
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.02827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1600 Ohms @ 100 MHz2A100mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
1210(3225)
FBMH3225HM601NT
FERRITE BEAD 600 OHM 1210 1LN
Taiyo Yuden
644,337
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.13673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPower Line1600 Ohms @ 100 MHz3A42mOhm--40°C ~ 125°C1210 (3225 Metric)Surface Mount0.110" (2.80mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).