Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
BLM18AG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
2,359,376
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1600 Ohms @ 100 MHz500mA380mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
0603(1608)
BLM18HB221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
20,715
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.03954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1220 Ohms @ 100 MHz100mA800mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).