Ferrite Beads and Chips

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
MFG_LCMGA160808T601RG
LCMGA160808T601RG
FERRITE BEAD 600 OHM 0603 1LN
Taiyo Yuden
2,796
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.04527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
170mOhm
AEC-Q200
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.035" (0.90mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Automotive
MFG_LSMCA160808T230NG
LSMCA160808T230NG
FERRITE BEAD 23 OHM 0603 1LN
Taiyo Yuden
198
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
23 Ohms @ 100 MHz
4A
7mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).