Ferrite Beads and Chips

Results: 2
Manufacturer
TDK CorporationWürth Elektronik
Series
MPZWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
100 Ohms @ 100 MHz2 kOhms @ 100 MHz
Current Rating (Max)
200mA3A
DC Resistance (DCR) (Max)
30mOhm600mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.030" (0.75mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTAH0
MPZ1608S101ATAH0
FERRITE BEAD 100 OHM 0603 1LN
TDK Corporation
121,606
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
3A
30mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0805(2012)
742792092
FERRITE BEAD 2K OHM 0805 1LN
Würth Elektronik
34,876
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.14200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
2 kOhms @ 100 MHz
200mA
600mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).