Ferrite Beads and Chips

Results: 3
Series
EMIFIL®, BLE18EMIFIL®, BLM15EMIFIL®, BLM21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
8.5 Ohms @ 100 MHz30 Ohms @ 100 MHz
Current Rating (Max)
2.2A4A8A
DC Resistance (DCR) (Max)
4mOhm14mOhm35mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.030" (0.75mm)0.041" (1.05mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM15PD300SZ1D
FERRITE BEAD 30 OHM 0402 1LN
Murata Electronics
38,826
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
2.2A
35mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Ceramic Capacitor
BLM21PG300SH1D
FERRITE BEAD 30 OHM 0805 1LN
Murata Electronics
23,655
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.04242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
4A
14mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
BLE18PS080BH1D
BLE18PS080SN1D
FERRITE BEAD 8.5 OHM 0603 1LN
Murata Electronics
10,374
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.08652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
8.5 Ohms @ 100 MHz
8A
4mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).