Ferrite Beads and Chips

Results: 14
Manufacturer
Murata ElectronicsShenzhen Sunlord Electronics Co., Ltd.TDK Corporation
Series
BLM18KGEMIFIL®, BLM15EMIFIL®, BLM18EMIFIL®, BLM21MMZMPZUPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power LineSignal Line
Impedance @ Frequency
120 Ohms @ 100 MHz220 Ohms @ 100 MHz240 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz1.5 kOhms @ 100 MHz
Current Rating (Max)
200mA300mA400mA450mA500mA1A1.3A2A3A
DC Resistance (DCR) (Max)
25mOhm30mOhm45mOhm150mOhm200mOhm280mOhm350mOhm500mOhm750mOhm1Ohm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.026" (0.65mm)0.030" (0.75mm)0.037" (0.95mm)0.041" (1.05mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.065" L x 0.031" W (1.65mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
562,796
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18AG102SN1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
476,362
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
450mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
587,789
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Ceramic Capacitor
BLM18SG121TN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
354,943
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.02938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18HE152SN1D
FERRITE BEAD 1.5K OHM 0603 1LN
Murata Electronics
213,600
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.05437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.5 kOhms @ 100 MHz
500mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15AG102SH1D
FERRITE BEAD 1K OHM 0402 1LN
Murata Electronics
316,399
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
200mA
1Ohm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
MPZ1608xxxxxTA00
MPZ1608S601ATD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
110,779
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1A
150mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15AG221SH1D
FERRITE BEAD 220 OHM 0402 1LN
Murata Electronics
82,056
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
220 Ohms @ 100 MHz
300mA
350mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM18KG102SZ1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
33,596
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MAF1005GAD262AT000
MMZ1005S102CTD25
FERRITE BEAD 1K OHM 0402 1LN
TDK Corporation
20,711
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
200mA
750mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Ceramic Capacitor
BLM18KG121TZ1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
17,504
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
30mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Ceramic Capacitor
BLM18KG601SH1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
16,758
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MAF1005GAD262AT000
MMZ1005S241CTD25
FERRITE BEAD 240 OHM 0402 1LN
TDK Corporation
20,934
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
240 Ohms @ 100 MHz
400mA
280mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0
In Stock
4,000 : $0.02101
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.065" L x 0.031" W (1.65mm x 0.80mm)
Showing
of 14

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).