Ferrite Beads and Chips

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
84,443
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.16450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
100 Ohms @ 100 MHz
8A
10mOhm
-
-40°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.055" (1.40mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0603
ILHB0603ER121V
FERRITE BEAD 120 OHM 0603 1LN
Vishay Dale
40,564
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18KG471SH1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
22,685
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1.5A
130mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206
ILHB1206ER500V
FERRITE BEAD 50 OHM 1206 1LN
Vishay Dale
6,767
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
50 Ohms @ 100 MHz
6A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).