Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S601ATA00
FERRITE BEAD 600 OHM 0603 4LN
TDK Corporation
263,022
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ1608xxxxxTA00
MPZ1608S102ATA00
FERRITE BEAD 1 KOHM 0603 1LN
TDK Corporation
111,257
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
800mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
109,167
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.05375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1.5A
100mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805 PKG
PE-0805FB601ST
FERRITE BEAD 600 OHM 0805 1LN
Pulse Electronics
234,336
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 105°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Ceramic Capacitor
BLM15PX601SZ1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
34,939
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
230mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).