Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM21WE-TMSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
110 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
850mA5A
DC Resistance (DCR) (Max)
13mOhm250mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.041" (1.05mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM21SP111SH1D
FERRITE BEAD 110 OHM 0805 1LN
Murata Electronics
18,210
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.09618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1110 Ohms @ 100 MHz5A13mOhmAEC-Q200-55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)-
7426924xxxx
74269241601
WE-TMSB SMT EMI SUPPRESSION FERR
Würth Elektronik
9,864
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz850mA250mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).