Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
811,912 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 600 Ohms @ 100 MHz | 500mA | 340mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
325,454 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.03204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 25mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.026" (0.65mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
124,597 In Stock | 1 : $0.30000 Cut Tape (CT) 15,000 : $0.08206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1 kOhms @ 100 MHz | 125mA | 2.6Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
7,411,930 In Stock | 1 : $0.31000 Cut Tape (CT) 15,000 : $0.08480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 600 Ohms @ 100 MHz | 150mA | 1.6Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) |