Ferrite Beads and Chips

Results: 3
Series
EMIFIL®, BLM18EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
50 Ohms @ 100 MHz100 Ohms @ 100 MHz470 Ohms @ 100 MHz
Current Rating (Max)
1.5A3A12A
DC Resistance (DCR) (Max)
1.6mOhm30mOhm130mOhm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.030" (0.75mm)0.037" (0.95mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG471SN1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
289,821
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1470 Ohms @ 100 MHz1.5A130mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM31SN500SN1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
21,644
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.11401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line150 Ohms @ 100 MHz12A1.6mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM18KG101TN1D
FERRITE BEAD 100 OHM 0603 1LN
Murata Electronics
258,267
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1100 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.030" (0.75mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).