Ferrite Beads and Chips

Results: 6
Manufacturer
Fair-Rite Products Corp.Taiyo YudenVishay Dale
Series
-FBILBB-0603ILHB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Filter Type
-Power LineSignal Line
Impedance @ Frequency
30 Ohms @ 100 MHz50 Ohms @ 100 MHz60 Ohms @ 100 MHz120 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
300mA400mA600mA5A6A
DC Resistance (DCR) (Max)
15mOhm20mOhm100mOhm350mOhm550mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.035" (0.90mm)0.037" (0.95mm)0.043" (1.10mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250603(1608)
2506031027Y0
FERRITE BEAD 1K OHM 0603 1LN
Fair-Rite Products Corp.
412,839
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
550mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0805
ILHB0805ER121V
FERRITE BEAD 120 OHM 0805 1LN
Vishay Dale
155,852
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
5A
20mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0603(1608)
FBMH1608HM102-T
FERRITE BEAD 1K OHM 0603 1LN
Taiyo Yuden
396,532
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Power Line
1
1 kOhms @ 100 MHz
600mA
350mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.035" (0.90mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
0603
ILBB0603ER600V
FERRITE BEAD 60 OHM 0603 1LN
Vishay Dale
24,944
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
60 Ohms @ 100 MHz
400mA
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
0805
ILHB0805ER300V
FERRITE BEAD 30 OHM 0805 1LN
Vishay Dale
24,928
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
30 Ohms @ 100 MHz
6A
15mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
1206
ILHB1206ER500V
FERRITE BEAD 50 OHM 1206 1LN
Vishay Dale
5,639
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.06775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
50 Ohms @ 100 MHz
6A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
Showing
of 6

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).