Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
742792651
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
485,468
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz1A200mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
EMIFIL®, BLM03AX Series
BLM15AX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
753,329
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1600 Ohms @ 100 MHz500mA340mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)
0603(1608)
BLM18SG221TN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
127,294
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.03204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1220 Ohms @ 100 MHz2.5A40mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.026" (0.65mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
0603(1608)
742792602
FERRITE BEAD 60 OHM 0603 1LN
Würth Elektronik
196,800
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line160 Ohms @ 100 MHz3A40mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
0805 (2012 Metric)
BLM21SN300SN1D
FERRITE BEAD 30 OHM 0805 1LN
Murata Electronics
63,325
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.04247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line130 Ohms @ 100 MHz8.5A4mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
1 - 5
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).