Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,090 In Stock | 1 : $0.33000 Cut Tape (CT) 2,500 : $0.11416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 470 Ohms @ 100 MHz | 4A | 20mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
97,743 In Stock | 1 : $0.71000 Bulk | Bulk | Active | Power Line | 1 | 998 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Radial | Through Hole | 0.575" (14.61mm) | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | |||
63,659 In Stock | 1 : $2.09000 Cut Tape (CT) 700 : $1.00819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 385 Ohms @ 100 MHz | 9.5A | 5mOhm | - | -40°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.200" (5.08mm) | 0.460" L x 0.283" W (11.68mm x 7.20mm) | - | |||
34,978 In Stock | 1 : $1.36000 Cut Tape (CT) 2,500 : $1.09800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 100 Ohms @ 100 MHz | 10A | 4mOhm | - | -55°C ~ 125°C | 3412 (8531 Metric) | Surface Mount | 0.098" (2.48mm) | 0.335" L x 0.120" W (8.50mm x 3.05mm) | - | |||
252,164 In Stock | 1 : $2.83000 Cut Tape (CT) 2,000 : $1.26389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 800 Ohms @ 100 MHz | 8A | 10mOhm | - | -40°C ~ 125°C | 2220 (5650 Metric) | Surface Mount | 0.136" (3.45mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) | - | |||
19,015 In Stock | 1 : $1.99000 Bulk | Bulk | Active | Power Line | 3 | 342 Ohms @ 100 MHz | 10A | 10mOhm | - | -40°C ~ 125°C | 6-THD | Through Hole | 0.416" (10.57mm) | 0.428" L x 0.328" W (10.88mm x 8.34mm) | - | |||
2,356 In Stock | 1 : $1.16000 Cut Tape (CT) 2,000 : $0.93400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 800 Ohms @ 100 MHz | 8A | 10mOhm | AEC-Q200 | -55°C ~ 125°C | 2220 (5750 Metric) | Surface Mount | 0.152" (3.85mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) | Automotive | |||
1,500 In Stock | 1 : $2.09000 Cut Tape (CT) 700 : $1.00819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 490 Ohms @ 100 MHz | 9.5A | 5mOhm | - | -40°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.200" (5.08mm) | 0.460" L x 0.283" W (11.68mm x 7.20mm) | - | |||
1,539 In Stock | 1 : $2.87000 Cut Tape (CT) 500 : $2.17000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 6000 Ohms @ 37 MHz | 10A | 9mOhm | - | -40°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.315" (8.00mm) | 0.472" L x 0.472" W (12.00mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 1 : $0.23000 Cut Tape (CT) 500 : $0.08584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 100 Ohms @ 100 MHz | 30A | 1mOhm | - | -40°C ~ 125°C | Nonstandard | Surface Mount | 0.120" (3.05mm) | 0.354" L x 0.118" W (9.00mm x 3.00mm) | - |