Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM15WE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Impedance @ Frequency
30 Ohms @ 100 MHz220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
450mA1A3A
DC Resistance (DCR) (Max)
40mOhm200mOhm290mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.039" (1.00mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM15AG221SN1D
FERRITE BEAD 220 OHM 0402 1LN
Murata Electronics
129,959
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
220 Ohms @ 100 MHz
450mA
290mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0603(1608)
742792651
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
645,897
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0603(1608)
742792609
FERRITE BEAD 30 OHM 0603 1LN
Würth Elektronik
31,966
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.10100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
30 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).