Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
EMIFIL®, BLM03AX Series
BLM15PX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
775,266
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1120 Ohms @ 100 MHz2A55mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)
0805 (2012 Metric)
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
3,141,943
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.02848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1220 Ohms @ 100 MHz2A45mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).