Results: 0
Manufacturer
Abracon LLCAllied Components InternationalBourns Inc.Cal-Chip Electronics, Inc.Central TechnologiesChilisin ElectronicsCoilcraftDelevanEaton - Electronics DivisionEPCOS - TDK ElectronicsFair-Rite Products Corp.Ferroxcube
Series
-*0402060308050805RB120612101612180618122220
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Filter Type
-Audio LineDifferential Mode - SinglePower LinePower, Signal LineSignal Line
Number of Lines
123458
Impedance @ Frequency
0 Ohms @ 100 MHz30 mOhms @ 100 MHz220 mOhms @ 100 MHz1 Ohms @ 100 MHz2 Ohms @ 1 MHz2 Ohms @ 100 MHz2.9 Ohms @ 1 MHz3 Ohms @ 100 MHz3.3 Ohms @ 1 MHz3.6 Ohms @ 1 MHz4 Ohms @ 1 MHz4.5 Ohms @ 1 MHz
Current Rating (Max)
9.5mA23mA50mA60mA80mA100mA115mA120mA125mA130mA135mA140mA
DC Resistance (DCR) (Max)
0.5mOhm0.6mOhm0.7mOhm0.75mOhm0.8mOhm (Typ)0.8mOhm0.9mOhm1mOhm1.1mOhm1.2mOhm1.25mOhm1.6mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 65°C-25°C ~ 85°C-20°C ~ 60°C-20°C ~ 70°C
Package / Case
2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, J-Lead6-SMD, Flat Leads6-SMD, J-Lead6-SMD, No Lead6-THD8-SMD, Flat Lead8-THD10-THD16-SMD, Flat Leads0201 (0603 Metric)
Mounting Type
-Free HangingSurface MountSurface Mount, EpoxyThrough Hole
Height (Max)
0.009" (0.22mm)0.011" (0.29mm)0.012" (0.30mm)0.013" (0.32mm)0.013" (0.33mm)0.014" (0.35mm)0.016" (0.40mm)0.017" (0.43mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.022" (0.56mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.024" L x 0.012" W (0.61mm x 0.30mm)0.035" L x 0.027" W (0.90mm x 0.68mm)0.037" Dia x 0.150" L (0.93mm x 3.80mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.040" L x 0.020" W (1.01mm x 0.50mm)0.047" Dia x 0.150" L (1.20mm x 3.80mm)0.047" L x 0.025" W (1.19mm x 0.64mm)0.049" L x 0.039" W (1.25mm x 1.00mm)
Features
-AutomotiveSoft Termination
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.