Ferrite Beads and Chips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166,516 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 1.4A | 100mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
155,063 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1 kOhms @ 100 MHz | 300mA | 650mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
10,202 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.06489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 470 Ohms @ 100 MHz | 500mA | 210mOhm | AEC-Q200 | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |