Ferrite Beads and Chips

Results: 2
Manufacturer
Eaton - Electronics DivisionTDK Corporation
Series
MFBM1V1608MMZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
0 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
300mA6A
DC Resistance (DCR) (Max)
20mOhm600mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Height (Max)
0.037" (0.95mm)0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MMZ1608xxxxxTA00
MMZ1608B102CTD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
222,621
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
600mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
4,001
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
0 Ohms @ 100 MHz
6A
20mOhm
-
-40°C ~ 85°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).