Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM21MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
220 Ohms @ 100 MHz600 Ohms @ 100 MHz
DC Resistance (DCR) (Max)
45mOhm100mOhm
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
1,455,066
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.02905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1220 Ohms @ 100 MHz2A45mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
MPZ2012
MPZ2012S601ATD25
FERRITE BEAD 600 OHM 0805 1LN
TDK Corporation
151,816
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1600 Ohms @ 100 MHz2A100mOhmAEC-Q200-55°C ~ 125°C0805 (2012 Metric)Surface Mount0.041" (1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).